Memory
24FC1025-I/SN
Microchip Technology Inc
Description: 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of 24FC1025-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 24FC1025-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 26R1320
Newark 1024K, 128K X 8, 2.5V Hi-Spd Ser Ee, 128 Byte Page 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip 24FC1025-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 80
  • 1 $3.8300
  • 10 $3.8300
  • 25 $3.8300
  • 50 $3.8300
  • 100 $3.8300
$3.8300 Buy Now
DISTI # 28AC8177
Newark 1024K, 128K X 8, 2.5V Hi-Spd Ser Ee, 128 Byte Page Rohs Compliant: Yes |Microchip 24FC1025-I/SN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.7300
$3.7300 Buy Now
DISTI # 03AC4913
Newark Eeprom, 1Mbit, I2C, Soic-8, Memory Configuration:128K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24FC1025-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.8900
  • 10 $3.8300
  • 25 $3.7600
  • 50 $3.7100
  • 100 $3.6600
$3.6600 / $3.8900 Buy Now
DISTI # 24FC1025-I/SN-ND
DigiKey IC EEPROM 1MBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 127
In Stock
  • 1 $3.9200
  • 25 $3.8008
  • 100 $3.6951
$3.6951 / $3.9200 Buy Now
DISTI # 24FC1025-I/SN
Avnet Americas EEPROM, Serial I2C 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, SOIC - Rail/Tube (Alt: 24FC1025-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube 45
  • 1 $3.8100
  • 25 $3.6900
  • 100 $3.5400
$3.5400 / $3.8100 Buy Now
DISTI # 26R1320
Avnet Americas EEPROM, Serial I2C 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, SOIC - Bulk (Alt: 26R1320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk 80 Partner Stock
  • 1 $4.0800
  • 10 $4.0100
  • 25 $3.9500
  • 50 $3.9000
  • 100 $3.8500
$3.8500 / $4.0800 Buy Now
DISTI # 579-24FC1025-I/SN
Mouser Electronics EEPROM 1024K 128K X 8 1.8V 2.5V HI-SPD RoHS: Compliant 14130
  • 1 $3.8100
  • 25 $3.6900
  • 100 $3.5800
$3.5800 / $3.8100 Buy Now
DISTI # 24FC1025-I/SN
Microchip Technology Inc 1024K, 128K X 8, 2.5V HI-SPD SER EE, 128 BYTE PAGE, Projected EOL: 2034-02-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 5285

Alternates Available
  • 1 $3.8100
  • 25 $3.6900
  • 100 $3.5400
  • 1,000 $3.3400
  • 5,000 $3.1500
  • 10,000 $2.8200
$2.8200 / $3.8100 Buy Now
DISTI # 70331710
RS 24FC1025-I/SN, Serial EEPROM Memory 1Mbit, Serial-2 Wire, 900ns 1.7 to 5.5V, 8-P | Microchip Technology Inc. 24FC1025-I/SN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 100 $4.3100
  • 500 $4.0900
  • 1,000 $3.8700
  • 2,000 $3.6600
$3.6600 / $4.3100 RFQ
Future Electronics 24FC1025 Series 1 Mbit (128K x 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 0
Tube
  • 100 $3.5300
  • 200 $3.4100
$3.4100 / $3.5300 Buy Now
Onlinecomponents.com EEPROM - Serial I²C - 2.5V/3.3V/5V - 1 Mb (128K x 8bit) - 1 MHz - 8-Pin SOIC RoHS: Compliant 245 In Stock
5200 Factory Stock
  • 5 $4.2900
  • 50 $3.7900
  • 100 $3.7100
  • 300 $3.5700
  • 500 $3.5400
  • 1,000 $3.5000
  • 2,500 $3.4600
  • 5,000 $3.4300
$3.4300 / $4.2900 Buy Now
DISTI # 79004425
Verical EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2328 Americas - 245
  • 15 $5.5770
  • 50 $4.9270
  • 100 $4.8230
  • 300 $4.6410
  • 500 $4.6020
$4.6020 / $5.5770 Buy Now
DISTI # 69169449
Verical EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2322 Americas - 160
  • 2 $3.9530
$3.9530 Buy Now
DISTI # 83151747
Verical EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2412 Americas - 148
  • 2 $3.6720
  • 25 $3.5390
  • 100 $3.4020
$3.4020 / $3.6720 Buy Now
Quest Components EEPROM, 128KX8, SERIAL, CMOS, PDSO8 80
  • 1 $14.4450
  • 8 $9.6300
  • 27 $8.9078
$8.9078 / $14.4450 Buy Now
NAC 1024K, 128K X 8, 2.5V HI-SPD SER EE, 128 BYTE PAGE - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 4200
  • 1 $4.2200
  • 100 $3.8300
  • 500 $3.5900
  • 1,000 $3.5000
$3.5000 / $4.2200 Buy Now
DISTI # 24FC1025-I/SN
Avnet Silica EEPROM, Serial I2C 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, SOIC (Alt: 24FC1025-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 24FC1025-I/SN
EBV Elektronik EEPROM, Serial I2C 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, SOIC (Alt: 24FC1025-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial I²C - 2.5V/3.3V/5V - 1 Mb (128K x 8bit) - 1 MHz - 8-Pin SOIC RoHS: Compliant 245 In Stock
5200 Factory Stock
  • 5 $4.2900
  • 50 $3.7900
  • 100 $3.7100
  • 300 $3.5700
  • 500 $3.5400
  • 1,000 $3.5000
  • 2,500 $3.4600
  • 5,000 $3.4300
$3.4300 / $4.2900 Buy Now
Win Source Electronics IC EEPROM 1MBIT I2C 1MHZ 8SOIC 873
  • 3 $16.9570
  • 8 $13.9140
  • 12 $13.4790
  • 16 $13.0440
  • 20 $12.6090
  • 27 $11.3050
$11.3050 / $16.9570 Buy Now

CAD Models for 24FC1025-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24FC1025-I/SN by Microchip Technology Inc

24FC1025-I/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
9 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010MDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24FC1025-I/SN
    Microchip Technology Inc
    128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for 24FC1025-I/SN

This table gives cross-reference parts and alternative options found for 24FC1025-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC1025-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC1025-E/P 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24FC1025-I/SN vs 24LC1025-E/P
M24M01-RMN6TP 1 Mbit serial I2C bus EEPROM STMicroelectronics 24FC1025-I/SN vs M24M01-RMN6TP
24LC1025T-I/SM 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24FC1025-I/SN vs 24LC1025T-I/SM
24FC1025T-I/SM 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24FC1025-I/SN vs 24FC1025T-I/SM
24LC1025-E/SN 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24FC1025-I/SN vs 24LC1025-E/SN
24LC1025-I/P 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24FC1025-I/SN vs 24LC1025-I/P
M24M01-RMN6P 1 Mbit serial I2C bus EEPROM STMicroelectronics 24FC1025-I/SN vs M24M01-RMN6P
24LC1025-I/SM 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24FC1025-I/SN vs 24LC1025-I/SM
24LC1025T-I/SN 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24FC1025-I/SN vs 24LC1025T-I/SN
M24M01-RDW6TP 1 Mbit serial I2C bus EEPROM STMicroelectronics 24FC1025-I/SN vs M24M01-RDW6TP

Related Parts for 24FC1025-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24FC1025-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24FC1025-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24FC1025-I/SN would you like to use for your alert(s)?
  • Please alert me when 24FC1025-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24FC1025-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24FC1025-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24FC1025-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24FC1025-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24FC1025-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: