There are no models available for this part yet.
Overview of 24FC01-I/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Price & Stock for 24FC01-I/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH3074
|
Newark | Eeprom, Aec-Q100, 1Kbit, -40 To 85Deg C, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip 24FC01-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1199 |
|
$0.3540 / $0.3850 | Buy Now | |
DISTI #
79AH9487
|
Newark | 1Kb I2C Eeprom, 1Mhz 1.7-5.5V, 8-Pdip Rohs Compliant: Yes |Microchip 24FC01-I/P RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 / $0.3670 | Buy Now | |
DISTI #
24FC01-I/P-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1013 In Stock |
|
$0.3502 / $0.3800 | Buy Now | |
DISTI #
24FC01-I/P
|
Avnet Americas | EEPROM Serial I2C 1Kbit 128 X 8 2.5V to 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24FC01-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 250 |
|
$0.3400 / $0.3700 | Buy Now | |
DISTI #
579-24FC01-I/P
|
Mouser Electronics | EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP RoHS: Compliant | 774 |
|
$0.3400 / $0.3700 | Buy Now | |
DISTI #
24FC01-I/P
|
Microchip Technology Inc | 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, Projected EOL: 2044-01-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 29255 |
|
$0.2600 / $0.3700 | Buy Now | |
Future Electronics | 24FC01 Series 1 Kbit (128 x 8) 1.7 V 1 MHz Through Hole I²C EEPROM - MDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.3350 / $0.3700 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 1.7V - 1MHz - 8-Pin DIP - Tube RoHS: Compliant | 29220 Factory Stock |
|
$0.3056 / $0.3793 | Buy Now | ||
DISTI #
24FC01-I/P
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 1.7÷5.5V, 1MHz, DIP8 Min Qty: 1 | 57 |
|
$0.3900 / $0.7300 | Buy Now | |
NAC | 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 23400 |
|
$0.3100 / $0.3800 | Buy Now |
CAD Models for 24FC01-I/P by Microchip Technology Inc
Part Data Attributes for 24FC01-I/P by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010XXXR
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.271 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
5 V
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
5.334 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000003 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24FC01-I/P
This table gives cross-reference parts and alternative options found for 24FC01-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC01-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC01T-I/MUY | EEPROM | Microchip Technology Inc | 24FC01-I/P vs 24FC01T-I/MUY |
24FC01T-E/OT | EEPROM | Microchip Technology Inc | 24FC01-I/P vs 24FC01T-E/OT |
24FC01T-E/MUY | EEPROM | Microchip Technology Inc | 24FC01-I/P vs 24FC01T-E/MUY |
24FC01T-E/SN | EEPROM | Microchip Technology Inc | 24FC01-I/P vs 24FC01T-E/SN |
24FC01-I/SN | EEPROM | Microchip Technology Inc | 24FC01-I/P vs 24FC01-I/SN |
24FC01T-E/MS | EEPROM | Microchip Technology Inc | 24FC01-I/P vs 24FC01T-E/MS |
24FC01-E/P | EEPROM | Microchip Technology Inc | 24FC01-I/P vs 24FC01-E/P |
24FC01T-I/ST | EEPROM | Microchip Technology Inc | 24FC01-I/P vs 24FC01T-I/ST |
24FC01-E/ST | EEPROM | Microchip Technology Inc | 24FC01-I/P vs 24FC01-E/ST |
24FC01T-I/SN | EEPROM | Microchip Technology Inc | 24FC01-I/P vs 24FC01T-I/SN |