Part Details for 24FC01T-I/Q4B by Microchip Technology Inc
Overview of 24FC01T-I/Q4B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for 24FC01T-I/Q4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-24FC01T-I/Q4BCT-ND
|
DigiKey | 1KB I2C EEPROM, 1MHZ 1.7-5.5V, 8 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1854 / $0.2100 | Buy Now |
DISTI #
24FC01T-I/Q4B
|
Avnet Americas | - Tape and Reel (Alt: 24FC01T-I/Q4B) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
579-24FC01T-I/Q4B
|
Mouser Electronics | EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN RoHS: Compliant | 0 |
|
$0.1800 | Order Now |
DISTI #
24FC01T-I/Q4B
|
Microchip Technology Inc | 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN, Projected EOL: 2044-11-19 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.1400 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1693 / $0.1864 | Buy Now |
|
NAC | 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN, 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1800 / $0.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1693 / $0.1864 | Buy Now |
Part Details for 24FC01T-I/Q4B
24FC01T-I/Q4B CAD Models
24FC01T-I/Q4B Part Data Attributes
|
24FC01T-I/Q4B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC01T-I/Q4B
Microchip Technology Inc
EEPROM, 128X8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC01T-I/Q4B
This table gives cross-reference parts and alternative options found for 24FC01T-I/Q4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC01T-I/Q4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC01T-I/OT | EEPROM | Microchip Technology Inc | 24FC01T-I/Q4B vs 24FC01T-I/OT |
24FC01T-I/MUY | EEPROM | Microchip Technology Inc | 24FC01T-I/Q4B vs 24FC01T-I/MUY |
24FC01-I/SN | EEPROM | Microchip Technology Inc | 24FC01T-I/Q4B vs 24FC01-I/SN |
BR24G01FVM-3ATR | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | 24FC01T-I/Q4B vs BR24G01FVM-3ATR |
24FC01T-E/P | EEPROM | Microchip Technology Inc | 24FC01T-I/Q4B vs 24FC01T-E/P |
24FC01T-I/P | EEPROM | Microchip Technology Inc | 24FC01T-I/Q4B vs 24FC01T-I/P |
24FC01-E/P | EEPROM | Microchip Technology Inc | 24FC01T-I/Q4B vs 24FC01-E/P |
BR24G01FVM-3GT | EEPROM | ROHM Semiconductor | 24FC01T-I/Q4B vs BR24G01FVM-3GT |
24FC01-E/MS | EEPROM | Microchip Technology Inc | 24FC01T-I/Q4B vs 24FC01-E/MS |
24FC01T-I/MS | EEPROM | Microchip Technology Inc | 24FC01T-I/Q4B vs 24FC01T-I/MS |