Memory
24AA16T-I/OT
Microchip Technology Inc
Description: 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN

Overview of 24AA16T-I/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 24AA16T-I/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 35M0707
Newark Serial Eeprom, 16Kbit, 400Khz, Sot-23-5, Memory Size:16Kbit, Eeprom Memory Configuration:8 Blk (256 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sot-23, No. Of Pins:5Pins, Supply Rohs Compliant: Yes |Microchip 24AA16T-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 11816
  • 1 $0.3640
$0.3640 Buy Now
DISTI # 92C6865
Newark Serial Eeprom, 16Kbit, 400Khz, Sot-23-5, Memory Configuration:8 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Microchip 24AA16T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.3500
$0.3500 Buy Now
DISTI # 24AA16T-I/OTCT-ND
DigiKey IC EEPROM 16KBIT I2C SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 62876
In Stock
  • 1 $0.3600
  • 25 $0.3504
  • 100 $0.3399
  • 3,000 $0.3399
$0.3399 / $0.3600 Buy Now
DISTI # 24AA16T-I/OT
Avnet Americas EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24AA16T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
$0.3300 / $0.3500 Buy Now
DISTI # 579-24AA16T-I/OT
Mouser Electronics EEPROM 2kx8 - 1.8V RoHS: Compliant 12521
  • 1 $0.3500
  • 100 $0.3400
  • 500 $0.3300
$0.3300 / $0.3500 Buy Now
DISTI # E54:1762_00049759
Arrow Electronics EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2342 Europe - 15000
  • 3,000 $0.3052
$0.3052 Buy Now
DISTI # V72:2272_06421753
Arrow Electronics EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2329 Container: Cut Strips Americas - 319
  • 1 $0.3587
  • 10 $0.3455
  • 25 $0.3350
  • 100 $0.3211
  • 250 $0.3153
$0.3153 / $0.3587 Buy Now
DISTI # 24AA16T-I/OT
Microchip Technology Inc 16K, 2K X 8 1.8V SERIAL EE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 37425
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
  • 1,000 $0.3000
  • 5,000 $0.2700
  • 10,000 $0.2500
$0.2500 / $0.3500 Buy Now
DISTI # 70046735
RS 16K, 2K X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 24AA16T-I/OT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 86 Weeks, 0 Days Container: Bulk 9000
  • 1 $0.3600
  • 10 $0.3420
  • 50 $0.3240
  • 100 $0.3060
$0.3060 / $0.3600 Buy Now
Future Electronics 24AA16 Series 16 Kbit (2K x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 18000
Reel
  • 3,000 $0.3100
$0.3100 Buy Now
Onlinecomponents.com Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 400kHz - 5-lead SOT-23 - -40°C to +85°C - Tape&Reel RoHS: Compliant 12000 In Stock
  • 3,000 $0.3081
  • 6,000 $0.3006
  • 9,000 $0.2961
  • 12,000 $0.2917
  • 15,000 $0.2873
  • 27,000 $0.2830
$0.2830 / $0.3081 Buy Now
DISTI # 77273863
Verical EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 Americas - 15000
  • 3,000 $0.3052
$0.3052 Buy Now
DISTI # 73511288
Verical EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 Americas - 12000
  • 3,000 $0.4005
  • 6,000 $0.3908
  • 9,000 $0.3849
  • 12,000 $0.3792
  • 15,000 $0.3735
$0.3735 / $0.4005 Buy Now
DISTI # 70395257
Verical EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2329 Americas - 319
  • 20 $0.3455
  • 25 $0.3350
  • 100 $0.3211
  • 250 $0.3153
$0.3153 / $0.3455 Buy Now
Ameya Holding Limited 24AA16 Series 16 Kbit (2K x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5 6096
RFQ
NAC 16K, 2K X 8 1.8V SERIAL EE, IND - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 27000
  • 1 $0.3700
  • 100 $0.3300
  • 500 $0.3100
  • 1,000 $0.3000
$0.3000 / $0.3700 Buy Now
NexGen Digital   4
RFQ
DISTI # 24AA16T-I/OT
Avnet Silica EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R (Alt: 24AA16T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 24AA16T-I/OT
EBV Elektronik EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R (Alt: 24AA16T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 6000
Buy Now
Master Electronics Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 400kHz - 5-lead SOT-23 - -40°C to +85°C - Tape&Reel RoHS: Compliant 12000 In Stock
  • 3,000 $0.3081
  • 6,000 $0.3006
  • 9,000 $0.2961
  • 12,000 $0.2917
  • 15,000 $0.2873
  • 27,000 $0.2830
$0.2830 / $0.3081 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.3435
  • 6,000 $0.3179
$0.3179 / $0.3435 Buy Now
Win Source Electronics EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R / IC EEPROM 16KBIT 400KHZ SOT23-5 58000
  • 70 $0.7350
  • 170 $0.6030
  • 260 $0.5840
  • 355 $0.5660
  • 460 $0.5470
  • 615 $0.4900
$0.4900 / $0.7350 Buy Now

CAD Models for 24AA16T-I/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24AA16T-I/OT by Microchip Technology Inc

24AA16T-I/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24AA16T-I/OT
    Microchip Technology Inc
    2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN
    VS

Alternate Parts for 24AA16T-I/OT

This table gives cross-reference parts and alternative options found for 24AA16T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA16T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA16T-E/OT16KVAO EEPROM, 2KX8, Serial, CMOS, PDSO5 Microchip Technology Inc 24AA16T-I/OT vs 24AA16T-E/OT16KVAO
24AA16T-I/OTG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc 24AA16T-I/OT vs 24AA16T-I/OTG
24AA16T-I/OTB22 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc 24AA16T-I/OT vs 24AA16T-I/OTB22
Part Number Description Manufacturer Compare
24AA16-E/MC 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 24AA16T-I/OT vs 24AA16-E/MC
24AA16T-E/MNY I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA16T-I/OT vs 24AA16T-E/MNY
24AA16-IT/OT 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24AA16T-I/OT vs 24AA16-IT/OT
R1EX24016ASA00I#S0 EEPROM, SOP, /Embossed Tape Renesas Electronics Corporation 24AA16T-I/OT vs R1EX24016ASA00I#S0
R1EX24016ATA00A#S0 EEPROM, TSSOP, / Renesas Electronics Corporation 24AA16T-I/OT vs R1EX24016ATA00A#S0
24AA16T-I/MC16KVAO EEPROM, 2KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24AA16T-I/OT vs 24AA16T-I/MC16KVAO
R1EX24016ATA00I 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-8 Renesas Electronics Corporation 24AA16T-I/OT vs R1EX24016ATA00I
24AA16T-E/OT16KVAO EEPROM, 2KX8, Serial, CMOS, PDSO5 Microchip Technology Inc 24AA16T-I/OT vs 24AA16T-E/OT16KVAO
24AA16-I/MNY 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 24AA16T-I/OT vs 24AA16-I/MNY
R1EX24016ATAS0I#U0 Two-wire serial interface 16k EEPROM (2-kword x 8-bit), TSSOP, / Renesas Electronics Corporation 24AA16T-I/OT vs R1EX24016ATAS0I#U0

Related Parts for 24AA16T-I/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA16T-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA16T-I/OT by Microchip Technology Inc

  • Please alert me when 24AA16T-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24AA16T-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA16T-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24AA16T-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA16T-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA16T-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: