Part Details for 24AA16T-E/OT by Microchip Technology Inc
Overview of 24AA16T-E/OT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 24AA16T-E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W2390
|
Newark | Eeprom, 16Kbit, -40 To 125Deg C, Memory Configuration:8 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tdfn-Ep, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA16T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
24AA16T-E/OTCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23025 In Stock |
|
$0.4223 / $0.4400 | Buy Now |
DISTI #
24AA16T-E/OT
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Bulk (Alt: 24AA16T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
579-24AA16T-E/OT
|
Mouser Electronics | EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT RoHS: Compliant | 4422 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
24AA16T-E/OT
|
Microchip Technology Inc | 16Kbit AA E-TEMP 2-WIRE SERIAL EEPROM, Projected EOL: 2039-11-13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
3930 Alternates Available |
|
$0.3200 / $0.4300 | Buy Now |
DISTI #
70470033
|
RS | EEPROM 16Kbit 8x256x8 Serial-I2C SOT23-5 | Microchip Technology Inc. 24AA16T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3700 / $0.4350 | RFQ |
|
Future Electronics | I2C EEPROM, 16K (2X8), 1.8V-5.5V, SOT23, EXTENDED TEMP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 3000Reel |
|
$0.3800 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 400kHz - 5-lead SOT-23 - -40°C to +125°C - Tape&Reel RoHS: Compliant |
6000 In Stock 3000 Factory Stock |
|
$0.3714 / $0.3798 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 497 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 397 |
|
$0.4500 / $1.5000 | Buy Now |
Part Details for 24AA16T-E/OT
24AA16T-E/OT CAD Models
24AA16T-E/OT Part Data Attributes
|
24AA16T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA16T-E/OT
Microchip Technology Inc
2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA16T-E/OT
This table gives cross-reference parts and alternative options found for 24AA16T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA16T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA16T-I/OTG | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24AA16T-E/OT vs 24AA16T-I/OTG |
24AA16T-E/OT16KVAO | EEPROM, 2KX8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24AA16T-E/OT vs 24AA16T-E/OT16KVAO |
24AA16T-I/OT | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24AA16T-E/OT vs 24AA16T-I/OT |
24AA16T-I/OTB22 | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24AA16T-E/OT vs 24AA16T-I/OTB22 |