Memory
24AA16-I/MS
Microchip Technology Inc
Description: 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8

Overview of 24AA16-I/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 24AA16-I/MS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 35M0704
Newark Serial Eeprom, 16Kbit, 400Khz, Msop-8, Memory Size:16Kbit, Eeprom Memory Configuration:8 Blk (256 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24AA16-I/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 650
  • 1 $0.4470
  • 10 $0.4420
  • 25 $0.4370
  • 50 $0.4260
$0.4260 / $0.4470 Buy Now
DISTI # 24AA16-I/MS-ND
DigiKey IC EEPROM 16KBIT I2C 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 4839
In Stock
  • 1 $0.4400
  • 25 $0.4328
  • 100 $0.4223
$0.4223 / $0.4400 Buy Now
DISTI # 24AA16-I/MS
Avnet Americas EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 24AA16-I/MS) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.4300
  • 25 $0.4200
  • 100 $0.4100
$0.4100 / $0.4300 Buy Now
DISTI # 579-24AA16-I/MS
Mouser Electronics EEPROM 2kx8 - 1.8V RoHS: Compliant 2009
  • 1 $0.4300
  • 25 $0.4200
  • 100 $0.4100
$0.4100 / $0.4300 Buy Now
DISTI # V36:1790_06421704
Arrow Electronics EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2323 Americas - 600
  • 1 $0.4280
  • 25 $0.4141
  • 100 $0.4003
$0.4003 / $0.4280 Buy Now
DISTI # 24AA16-I/MS
Microchip Technology Inc 16K, 2K X 8 1.8V SERIAL EE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 25000
  • 1 $0.4300
  • 25 $0.4200
  • 100 $0.4100
  • 1,000 $0.3700
  • 5,000 $0.3500
  • 10,000 $0.3200
$0.3200 / $0.4300 Buy Now
DISTI # 70045820
RS 16K, 2K X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 24AA16-I/MS RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 900 $0.4350
  • 9,000 $0.4130
  • 45,000 $0.3920
  • 90,000 $0.3700
$0.3700 / $0.4350 RFQ
Future Electronics I2C SERIAL EEPROM, 16K, 2*8, 1.8-5.5V, 8MSOP RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 4 Weeks Container: Tube 0
Tube
  • 100 $0.4500
  • 300 $0.4350
  • 500 $0.4250
  • 2,000 $0.4050
  • 3,000 $0.3950
$0.3950 / $0.4500 Buy Now
Onlinecomponents.com Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 400kHz - 8-lead MSOP - -40°C to +85°C - Tube RoHS: Compliant 1700 In Stock
26200 Factory Stock
  • 100 $0.4253
  • 500 $0.4063
  • 1,000 $0.4020
  • 2,500 $0.3980
  • 5,000 $0.3940
  • 7,500 $0.3901
  • 10,000 $0.3862
  • 15,000 $0.3823
$0.3823 / $0.4253 Buy Now
DISTI # 63474883
Verical EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2236 Americas - 1700
  • 200 $0.5529
  • 500 $0.5282
  • 1,000 $0.5226
  • 2,500 $0.5174
  • 5,000 $0.5122
$0.5122 / $0.5529 Buy Now
DISTI # 73484804
Verical EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2323 Americas - 600
  • 17 $0.4280
  • 25 $0.4141
  • 100 $0.4003
$0.4003 / $0.4280 Buy Now
Bristol Electronics   87
RFQ
Bristol Electronics   10
RFQ
Quest Components EEPROM, 2KX8, SERIAL, CMOS, PDSO8 8
  • 1 $0.9800
  • 6 $0.7840
$0.7840 / $0.9800 Buy Now
DISTI # 24AA16-I/MS
TME IC: EEPROM memory, 16kbEEPROM, I2C, 8x256x8bit, 1.7÷5.5V, 400kHz Min Qty: 3 0
  • 3 $0.5300
  • 10 $0.4900
  • 25 $0.4200
  • 100 $0.4100
$0.4100 / $0.5300 RFQ
NAC 16K, 2K X 8 1.8V SERIAL EE, IND - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 21000
  • 1 $0.4500
  • 100 $0.4000
  • 500 $0.3700
  • 1,000 $0.3600
$0.3600 / $0.4500 Buy Now
DISTI # 24AA16-I/MS
Avnet Silica EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube (Alt: 24AA16-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Silica - 300
Buy Now
DISTI # 24AA16-I/MS
EBV Elektronik EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube (Alt: 24AA16-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC 16Kbit I2C MSOP-8 EEPROM ROHS 20
  • 1 $0.6314
  • 10 $0.6172
  • 30 $0.6063
  • 100 $0.5968
$0.5968 / $0.6314 Buy Now
Master Electronics Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 400kHz - 8-lead MSOP - -40°C to +85°C - Tube RoHS: Compliant 1700 In Stock
26200 Factory Stock
  • 100 $0.4253
  • 500 $0.4063
  • 1,000 $0.4020
  • 2,500 $0.3980
  • 5,000 $0.3940
  • 7,500 $0.3901
  • 10,000 $0.3862
  • 15,000 $0.3823
$0.3823 / $0.4253 Buy Now

CAD Models for 24AA16-I/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24AA16-I/MS by Microchip Technology Inc

24AA16-I/MS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24AA16-I/MS
    Microchip Technology Inc
    2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8
    VS

Alternate Parts for 24AA16-I/MS

This table gives cross-reference parts and alternative options found for 24AA16-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA16-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR24S16FVJ-WE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor 24AA16-I/MS vs BR24S16FVJ-WE2
BR24G16FVJ-3E2 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 ROHM Semiconductor 24AA16-I/MS vs BR24G16FVJ-3E2
24AA16-I/MSRVD 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 24AA16-I/MS vs 24AA16-I/MSRVD
BR24T16FVJ-WGE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor 24AA16-I/MS vs BR24T16FVJ-WGE2
24AA16T-I/MSG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 24AA16-I/MS vs 24AA16T-I/MSG
BR24S16FVJ-WTR EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor 24AA16-I/MS vs BR24S16FVJ-WTR
24AA16-E/MS 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 24AA16-I/MS vs 24AA16-E/MS
BR24L16FVJ-WE1 EEPROM Card, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 ROHM Semiconductor 24AA16-I/MS vs BR24L16FVJ-WE1
24AA16-I/MSG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 24AA16-I/MS vs 24AA16-I/MSG
BR24L16FVJ-WE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor 24AA16-I/MS vs BR24L16FVJ-WE2
Part Number Description Manufacturer Compare
M24C16-RDW3 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics 24AA16-I/MS vs M24C16-RDW3
M24C16-FBN6G I2C/2-WIRE SERIAL EEPROM STMicroelectronics 24AA16-I/MS vs M24C16-FBN6G
BR24L16FVM-WTR EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 ROHM Semiconductor 24AA16-I/MS vs BR24L16FVM-WTR
M24C16-FTW20I/90 16 Kbit serial I2C bus EEPROM STMicroelectronics 24AA16-I/MS vs M24C16-FTW20I/90
M24C16-RMB6TP 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics 24AA16-I/MS vs M24C16-RMB6TP
M24C16-FCS5P I2C/2-WIRE SERIAL EEPROM STMicroelectronics 24AA16-I/MS vs M24C16-FCS5P
M24C16-RDS3T/W 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics 24AA16-I/MS vs M24C16-RDS3T/W
S-24C16AFJ-TB-01 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOP-8 Epson Electronics America Inc 24AA16-I/MS vs S-24C16AFJ-TB-01
24AA16T-I/SNG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 24AA16-I/MS vs 24AA16T-I/SNG
M24C16-RDW5TP 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24AA16-I/MS vs M24C16-RDW5TP

Related Parts for 24AA16-I/MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA16-I/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA16-I/MS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24AA16-I/MS would you like to use for your alert(s)?
  • Please alert me when 24AA16-I/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24AA16-I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA16-I/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24AA16-I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA16-I/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA16-I/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: