-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C/2-WIRE SERIAL EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7573
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Soic-8, Memory Configuration:2 Blk (128 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA025E64-I/SN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 | Buy Now |
DISTI #
24AA025E64-I/SN-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
5314 In Stock |
|
$0.3605 / $0.3800 | Buy Now |
DISTI #
24AA025E64-I/SN
|
Avnet Americas | EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Tube - Rail/Tube (Alt: 24AA025E64-I/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
579-24AA025E64-I/SN
|
Mouser Electronics | EEPROM 2K, 256X8 1.8V SERIAL EE IND RoHS: Compliant | 3292 |
|
$0.3570 / $0.3700 | Buy Now |
DISTI #
24AA025E64-I/SN
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE EUI64, IND, Projected EOL: 2039-05-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1160 Alternates Available |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
70322959
|
RS | Microchip 24AA025E64-I/SN Serial EEPROM Memory, 2kbit, 1.7 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 24AA025E64-I/SN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - EUI-48 Node Identity - 8-Pin SOIC - Tube RoHS: Compliant |
940 In Stock 1100 Factory Stock |
|
$0.3112 / $0.3817 | Buy Now |
DISTI #
66326007
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2304 | Americas - 900 |
|
$0.4787 / $0.5301 | Buy Now |
DISTI #
24AA025E64-I/SN
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 2x128x8bit, 1.8÷5.5V, 400kHz Min Qty: 3 | 0 |
|
$0.3700 / $0.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA025E64-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA025E64-I/SN
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 2.5V @0.1MHZ | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24AA025E64-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA025E64-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA025UIDT-I/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025E64-I/SN vs 24AA025UIDT-I/SN |
24AA025E48-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025E64-I/SN vs 24AA025E48-E/SN |
24AA025UID-I/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025E64-I/SN vs 24AA025UID-I/SN |
24AA025E48T-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025E64-I/SN vs 24AA025E48T-E/SN |
24AA025E64T-I/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025E64-I/SN vs 24AA025E64T-I/SN |