Part Details for 24AA025E48T-E/SN by Microchip Technology Inc
Overview of 24AA025E48T-E/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24AA025E48T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2457
|
Newark | 2K, 256 X 8 1.8V Serial Ee, Ext 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 24AA025E48T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 | Buy Now |
DISTI #
150-24AA025E48T-E/SNCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11284 In Stock |
|
$0.4326 / $0.4700 | Buy Now |
DISTI #
24AA025E48T-E/SN
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256x8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: 24AA025E48T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
579-24AA025E48T-E/SN
|
Mouser Electronics | EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V RoHS: Compliant | 4989 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
24AA025E48T-E/SN
|
Microchip Technology Inc | 2K, 256 X 8 SERIAL EE EUI48, E-TEMP, Projected EOL: 2039-09-11 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
13000 Alternates Available |
|
$0.3700 / $0.4600 | Buy Now |
DISTI #
70425789
|
RS | 8 SOIC 3.90mm(.150in) T/R2K, 256 X 8 1.8V SERIAL EE, EXT | Microchip Technology Inc. 24AA025E48T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.2880 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - EUI-48 Node Identity - 8-Pin SOIC - Tape&Reel RoHS: Compliant | 9900 Factory Stock |
|
$0.2800 / $0.3290 | Buy Now |
|
Ameya Holding Limited | 16300 |
|
RFQ | ||
|
NAC | 2K, 256 X 8 1.8V SERIAL EE, EXT - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.2900 / $0.3500 | Buy Now |
Part Details for 24AA025E48T-E/SN
24AA025E48T-E/SN CAD Models
24AA025E48T-E/SN Part Data Attributes:
|
24AA025E48T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA025E48T-E/SN
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 2.5V @0.1MHZ | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA025E48T-E/SN
This table gives cross-reference parts and alternative options found for 24AA025E48T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA025E48T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA025UIDT-I/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025E48T-E/SN vs 24AA025UIDT-I/SN |
24AA025E48-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025E48T-E/SN vs 24AA025E48-E/SN |
24AA025UID-I/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025E48T-E/SN vs 24AA025UID-I/SN |
24AA025E64T-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025E48T-E/SN vs 24AA025E64T-E/SN |
24AA025E64-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025E48T-E/SN vs 24AA025E64-E/SN |
24AA025E64-I/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025E48T-E/SN vs 24AA025E64-I/SN |