Datasheets
24AA02-I/P by:

256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8

Part Details for 24AA02-I/P by Microchip Technology Inc

Overview of 24AA02-I/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for 24AA02-I/P

Part # Distributor Description Stock Price Buy
DISTI # 92C6802
Newark Serial Eeprom, 2Kbit, 400Khz, Dip-8, Memory Configuration:256K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 24AA02-I/P Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.3930
$0.3930 Buy Now
DISTI # 24AA02-I/P-ND
DigiKey IC EEPROM 2KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube 12
In Stock
  • 1 $0.4000
  • 25 $0.3916
  • 100 $0.3811
$0.3811 / $0.4000 Buy Now
DISTI # 24AA02-I/P
Avnet Americas EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24AA02-I/P) RoHS: Compliant Min Qty: 1080 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.3900
  • 25 $0.3800
  • 100 $0.3700
$0.3700 / $0.3900 Buy Now
DISTI # 579-24AA02-I/P
Mouser Electronics EEPROM 256x8 - 1.8V RoHS: Compliant 404
  • 1 $0.3900
  • 25 $0.3800
  • 120 $0.3700
$0.3700 / $0.3900 Buy Now
DISTI # V99:2348_06422914
Arrow Electronics EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1434 Americas - 14
  • 0 $0.3087
  • 1 $0.1500
$0.1500 / $0.3087 Buy Now
DISTI # 24AA02-I/P
Microchip Technology Inc 2K, 256 X 8 1.8V SERIAL EE, IND, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 980

Alternates Available
  • 1 $0.3900
  • 25 $0.3800
  • 100 $0.3700
  • 1,000 $0.3600
  • 5,000 $0.3300
  • 10,000 $0.2900
$0.2900 / $0.3900 Buy Now
DISTI # 70045807
RS 2K, 256 X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 24AA02-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 1800
  • 1 $0.3920
  • 10 $0.3720
  • 50 $0.3530
  • 100 $0.3330
$0.3330 / $0.3920 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 0
  • 60 $0.3000
$0.3000 Buy Now
Onlinecomponents.com EEPROM - Serial I²C - 2Kb (256 x 8) - Half-Array Write Protect - 1.7V - 8-Pin DIP - Tube RoHS: Compliant 1120 In Stock
960 Factory Stock
  • 60 $0.3464
  • 540 $0.3199
  • 1,020 $0.3151
  • 2,520 $0.3045
  • 5,040 $0.2974
  • 7,500 $0.2930
  • 10,020 $0.2886
  • 15,000 $0.2842
$0.2842 / $0.3464 Buy Now
DISTI # 51602775
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 180 Package Multiple: 60 Date Code: 1828 Americas - 1080
  • 180 $0.4893
  • 540 $0.4418
  • 1,020 $0.4271
$0.4271 / $0.4893 Buy Now
DISTI # 77908758
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 103 Package Multiple: 1 Americas - 121
  • 103 $0.7871
$0.7871 Buy Now
DISTI # 24AA02-I/P
Avnet Americas EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24AA02-I/P) RoHS: Compliant Min Qty: 1080 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.3900
  • 25 $0.3800
  • 100 $0.3700
$0.3700 / $0.3900 Buy Now
DISTI # 24AA02-I/P
TME IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, 400kHz, DIP8 Min Qty: 3 121
  • 3 $0.6300
  • 10 $0.6000
  • 25 $0.5400
  • 100 $0.5000
$0.5000 / $0.6300 Buy Now
Ameya Holding Limited IC: EEPROM memory, I2C, 256x8bit, 1.7÷5.5V, 400kHz, DIP8, serial 2060
RFQ
NAC 2K, 256 X 8 1.8V SERIAL EE, IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 780
  • 1 $0.3700
  • 100 $0.3300
  • 500 $0.3100
  • 1,000 $0.3000
$0.3000 / $0.3700 Buy Now
DISTI # 24AA02-I/P
Avnet Silica EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: 24AA02-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
Chip1Cloud IC EEPROM 2KBIT 400KHZ 8DIP 1400
RFQ
DISTI # 24AA02-I/P
EBV Elektronik EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: 24AA02-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 1331271
Farnell SERIAL EEPROM, 2KBIT, 400KHZ, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each 0
  • 1 $0.3847
  • 10 $0.3346
  • 100 $0.3095
  • 250 $0.2582
  • 500 $0.2481
$0.2481 / $0.3847 Buy Now
LCSC 2Kbit I2C PDIP-8 EEPROM ROHS 10
  • 1 $0.2595
  • 10 $0.2215
  • 30 $0.2006
  • 100 $0.1691
  • 500 $0.1587
  • 1,000 $0.1540
$0.1540 / $0.2595 Buy Now
Master Electronics EEPROM - Serial I²C - 2Kb (256 x 8) - Half-Array Write Protect - 1.7V - 8-Pin DIP - Tube RoHS: Compliant 1120 In Stock
960 Factory Stock
  • 60 $0.3464
  • 540 $0.3199
  • 1,020 $0.3151
  • 2,520 $0.3045
  • 5,040 $0.2974
  • 7,500 $0.2930
  • 10,020 $0.2886
  • 15,000 $0.2842
$0.2842 / $0.3464 Buy Now

Part Details for 24AA02-I/P

24AA02-I/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

24AA02-I/P Part Data Attributes:

24AA02-I/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24AA02-I/P Microchip Technology Inc 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 6 Weeks
Date Of Intro 1991-01-01
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010XXXR
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.271 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Programming Voltage 2.5 V
Qualification Status Not Qualified
Seated Height-Max 5.334 mm
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 24AA02-I/P

This table gives cross-reference parts and alternative options found for 24AA02-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA02-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24AA02T-I/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA02-I/P vs 24AA02T-I/P
24AA02-I/PG 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA02-I/P vs 24AA02-I/PG
24AA02H-I/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA02-I/P vs 24AA02H-I/P
24AA02-E/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA02-I/P vs 24AA02-E/P
Part Number Description Manufacturer Compare
24AA02-E/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA02-I/P vs 24AA02-E/P
24AA02E64-I/SN I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA02-I/P vs 24AA02E64-I/SN
CAT34RC02JI EEPROM, 256X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor 24AA02-I/P vs CAT34RC02JI
IS24C02A-2GLI-TR EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, SOP-8 Integrated Silicon Solution Inc 24AA02-I/P vs IS24C02A-2GLI-TR
GT24C02-2UDLI-TR EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-229, DFN-8 Giantec Semiconductor Inc 24AA02-I/P vs GT24C02-2UDLI-TR
24AA02E48T-E/OT I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA02-I/P vs 24AA02E48T-E/OT
CAT34FC02SP2A-TE13 EEPROM, 256X8, Serial, CMOS, TDFN-8 Catalyst Semiconductor 24AA02-I/P vs CAT34FC02SP2A-TE13
24AA02HT-I/OT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24AA02-I/P vs 24AA02HT-I/OT
CAT34C02HU3I-GT4 16X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, UDFN-8 onsemi 24AA02-I/P vs CAT34C02HU3I-GT4
AT34C02D-XHM-T-989 EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc 24AA02-I/P vs AT34C02D-XHM-T-989

24AA02-I/P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA02-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA02-I/P by Microchip Technology Inc

  • Please alert me when 24AA02-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24AA02-I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA02-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24AA02-I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA02-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA02-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: