Memory
24AA01T-I/OTG
Microchip Technology Inc
Description: 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN

Overview of 24AA01T-I/OTG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 24AA01T-I/OTG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24AA01T-I/OTG by Microchip Technology Inc

24AA01T-I/OTG
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010XXXR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.95 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Pinout
NO
Seated Height-Max
1.45 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.63 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24AA01T-I/OTG
    Microchip Technology Inc
    128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for 24AA01T-I/OTG

This table gives cross-reference parts and alternative options found for 24AA01T-I/OTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA01T-I/OTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA01T-I/OT 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24AA01T-I/OTG vs 24AA01T-I/OT
24AA01T-I/OT16KVAO EEPROM, 128X8, Serial, CMOS, PDSO5 Microchip Technology Inc 24AA01T-I/OTG vs 24AA01T-I/OT16KVAO
Part Number Description Manufacturer Compare
24AA01T-I/MC 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24AA01T-I/OTG vs 24AA01T-I/MC
24AA01H-I/P 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc 24AA01T-I/OTG vs 24AA01H-I/P
24AA01/SM 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01T-I/OTG vs 24AA01/SM
CAT24FC01JI-TE13REV-E EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor 24AA01T-I/OTG vs CAT24FC01JI-TE13REV-E
CAT24FC01JE-TE13REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor 24AA01T-I/OTG vs CAT24FC01JE-TE13REV-F
24AA01HT-I/ST 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA01T-I/OTG vs 24AA01HT-I/ST
24AA01-I/P 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA01T-I/OTG vs 24AA01-I/P
CAT24FC01ZD7E-TE13 EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TDFN-8 Catalyst Semiconductor 24AA01T-I/OTG vs CAT24FC01ZD7E-TE13
CAT24FC01GWE-TE13REV-E EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor 24AA01T-I/OTG vs CAT24FC01GWE-TE13REV-E
24AA01T-I/OT 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24AA01T-I/OTG vs 24AA01T-I/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA01T-I/OTG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA01T-I/OTG by Microchip Technology Inc

  • Please alert me when 24AA01T-I/OTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24AA01T-I/OTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA01T-I/OTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24AA01T-I/OTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA01T-I/OTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA01T-I/OTG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: