Datasheets
CAT24FC01GWE-TE13REV-E by: Catalyst Semiconductor

EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8

Part Details for CAT24FC01GWE-TE13REV-E by Catalyst Semiconductor

Overview of CAT24FC01GWE-TE13REV-E by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CAT24FC01GWE-TE13REV-E

CAT24FC01GWE-TE13REV-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT24FC01GWE-TE13REV-E Part Data Attributes:

CAT24FC01GWE-TE13REV-E Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT24FC01GWE-TE13REV-E Catalyst Semiconductor EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Memory Density 1024 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 128 words
Number of Words Code 128
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 128X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for CAT24FC01GWE-TE13REV-E

This table gives cross-reference parts and alternative options found for CAT24FC01GWE-TE13REV-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24FC01GWE-TE13REV-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT24FC01JI-TE13REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01JI-TE13REV-F
CAT24FC01WE-TE13REV-E EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01WE-TE13REV-E
CAT24FC01JE-TE13REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01JE-TE13REV-F
CAT24FC01GWI-TE13REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01GWI-TE13REV-F
CAT24FC01GWI-REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01GWI-REV-F
CAT24FC01RD7E-TE13 EEPROM, 128X8, Serial, CMOS, PDSO8, TDFN-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01RD7E-TE13
CAT24FC01WI-REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01WI-REV-F
CAT24FC01GWE-TE13REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01GWE-TE13REV-F
CAT24FC01GWI-REV-E EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01GWI-REV-E
CAT24FC01WI-TE13REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01WI-TE13REV-F
Part Number Description Manufacturer Compare
CAT24FC01JE-TE13REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01JE-TE13REV-F
24AA01T-I/SNB22 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc CAT24FC01GWE-TE13REV-E vs 24AA01T-I/SNB22
CAT24FC01GWI-REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01GWI-REV-F
24AA01T-E/P 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc CAT24FC01GWE-TE13REV-E vs 24AA01T-E/P
24AA01T-E/MC 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc CAT24FC01GWE-TE13REV-E vs 24AA01T-E/MC
24AA01T/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc CAT24FC01GWE-TE13REV-E vs 24AA01T/SN
24AA01HT-I/MNY 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc CAT24FC01GWE-TE13REV-E vs 24AA01HT-I/MNY
24AA01HT-I/MS 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc CAT24FC01GWE-TE13REV-E vs 24AA01HT-I/MS
24AA01H-I/MNY 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc CAT24FC01GWE-TE13REV-E vs 24AA01H-I/MNY
CAT24FC01GWI-REV-E EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24FC01GWE-TE13REV-E vs CAT24FC01GWI-REV-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24FC01GWE-TE13REV-E by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24FC01GWE-TE13REV-E by Catalyst Semiconductor

  • Please alert me when CAT24FC01GWE-TE13REV-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT24FC01GWE-TE13REV-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24FC01GWE-TE13REV-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT24FC01GWE-TE13REV-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24FC01GWE-TE13REV-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24FC01GWE-TE13REV-E by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: