Memory
24AA01T-I/OT
Description: 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN

Overview of 24AA01T-I/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 24AA01T-I/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 35M0694
Newark Serial Eeprom, 1Kbit, 400Khz, Sot-23-5, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24AA01T-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 21618
  • 1 $0.2500
  • 10 $0.2480
  • 25 $0.2440
  • 50 $0.2420
  • 100 $0.2390
$0.2390 / $0.2500 Buy Now
DISTI # 72C4376
Newark Serial Eeprom, 1Kbit, 400Khz, Sot-23-5, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA01T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.2350
$0.2350 Buy Now
DISTI # 38AH9651
Newark 1K, 128 X 8 1.8V Serial Ee, Ind Rohs Compliant: Yes |Microchip 24AA01T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.2300
$0.2300 Buy Now
DISTI # 24AA01T-I/OTCT-ND
DigiKey IC EEPROM 1KBIT I2C SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 112023
In Stock
  • 1 $0.2500
  • 100 $0.2369
  • 3,000 $0.2369
$0.2369 / $0.2500 Buy Now
DISTI # 24AA01T-I/OT
Avnet Americas EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24AA01T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $0.2400
  • 100 $0.2300
$0.2300 / $0.2400 Buy Now
DISTI # 579-24AA01T-I/OT
Mouser Electronics EEPROM 128x8 - 1.7V RoHS: Compliant 19169
  • 1 $0.2400
  • 100 $0.2300
$0.2300 / $0.2400 Buy Now
DISTI # 24AA01T-I/OT
Microchip Technology Inc 1K, 128 X 8 1.8V SERIAL EE, IND, Projected EOL: 2034-06-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 1364716
  • 1 $0.2400
  • 100 $0.2300
  • 1,000 $0.2200
  • 5,000 $0.2100
  • 10,000 $0.1900
$0.1900 / $0.2400 Buy Now
DISTI # 70045805
RS Microchip 24AA01T-I/OT Serial EEPROM Memory,1kb,3500ns,1.7 to 5.5V 5-Pin SOT-23 | Microchip Technology Inc. 24AA01T-I/OT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 2980
  • 1 $0.1800
$0.1800 Buy Now
Future Electronics 24AA01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 6000
Reel
  • 3,000 $0.2200
$0.2200 Buy Now
Onlinecomponents.com EEPROM - Serial I²C - 1Kb (128 x 8) - 1.7V - 8-Pin SOT23 - Tape&Reel RoHS: Compliant 24000 In Stock
876000 Factory Stock
  • 3,000 $0.2360
  • 6,000 $0.2300
  • 9,000 $0.2260
  • 12,000 $0.2230
  • 27,000 $0.2200
  • 51,000 $0.2160
$0.2160 / $0.2360 Buy Now
DISTI # 24AA01T-I/OT
TME IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 1.7÷5.5V, 400kHz Min Qty: 1 895
  • 1 $0.7930
  • 5 $0.3690
  • 25 $0.3360
  • 100 $0.3270
  • 500 $0.3120
$0.3120 / $0.7930 Buy Now
NAC 1K, 128 X 8 1.8V SERIAL EE, IND - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 1098000
  • 1 $0.2800
  • 100 $0.2500
  • 500 $0.2300
  • 1,000 $0.2200
$0.2200 / $0.2800 Buy Now
DISTI # 24AA01T-I/OT
Avnet Silica EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R (Alt: 24AA01T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 24AA01T-I/OT
EBV Elektronik EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R (Alt: 24AA01T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
LCSC 1Kbit I2C SOT-23-5 EEPROM ROHS 908
  • 1 $0.6128
  • 10 $0.4986
  • 30 $0.4415
  • 100 $0.3844
  • 500 $0.3520
  • 1,000 $0.3334
$0.3334 / $0.6128 Buy Now
Master Electronics EEPROM - Serial I²C - 1Kb (128 x 8) - 1.7V - 8-Pin SOT23 - Tape&Reel RoHS: Compliant 24000 In Stock
876000 Factory Stock
  • 3,000 $0.2360
  • 6,000 $0.2300
  • 9,000 $0.2260
  • 12,000 $0.2230
  • 27,000 $0.2200
  • 51,000 $0.2160
$0.2160 / $0.2360 Buy Now
Win Source Electronics IC EEPROM 1KBIT 400KHZ SOT23-5 118000
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

CAD Models for 24AA01T-I/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24AA01T-I/OT by Microchip Technology Inc

24AA01T-I/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
20 Weeks
Date Of Intro
1991-01-01
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010XXXR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
5
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24AA01T-I/OT
    Microchip Technology Inc
    128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for 24AA01T-I/OT

This table gives cross-reference parts and alternative options found for 24AA01T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA01T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA01T-I/OT16KVAO EEPROM, 128X8, Serial, CMOS, PDSO5 Microchip Technology Inc 24AA01T-I/OT vs 24AA01T-I/OT16KVAO
24AA01T-I/OTG 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24AA01T-I/OT vs 24AA01T-I/OTG
Part Number Description Manufacturer Compare
24AA01T-I/MC 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24AA01T-I/OT vs 24AA01T-I/MC
24AA01H-I/P 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc 24AA01T-I/OT vs 24AA01H-I/P
24AA01/SM 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01T-I/OT vs 24AA01/SM
CAT24FC01JI-TE13REV-E EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor 24AA01T-I/OT vs CAT24FC01JI-TE13REV-E
CAT24FC01JE-TE13REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor 24AA01T-I/OT vs CAT24FC01JE-TE13REV-F
24AA01HT-I/ST 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA01T-I/OT vs 24AA01HT-I/ST
24AA01-I/P 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA01T-I/OT vs 24AA01-I/P
CAT24FC01ZD7E-TE13 EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TDFN-8 Catalyst Semiconductor 24AA01T-I/OT vs CAT24FC01ZD7E-TE13
CAT24FC01GWE-TE13REV-E EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor 24AA01T-I/OT vs CAT24FC01GWE-TE13REV-E
24AA01T/SNB21 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01T-I/OT vs 24AA01T/SNB21

Related Parts for 24AA01T-I/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA01T-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA01T-I/OT by Microchip Technology Inc

  • Please alert me when 24AA01T-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24AA01T-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA01T-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24AA01T-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA01T-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA01T-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: