Part Details for 2473 by Teledyne Technologies Inc
Overview of 2473 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-473KLB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Part Details for 2473
2473 CAD Models
2473 Part Data Attributes
|
2473
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2473
Teledyne Technologies Inc
Peripheral Driver, 2 Driver, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | FLANGE MT,1.5X1.0 | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Temperature Grade | MILITARY |