Part Details for 1470LAM0505MKN711A by Fenghua (HK) Electronics Ltd
Overview of 1470LAM0505MKN711A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for 1470LAM0505MKN711A
1470LAM0505MKN711A CAD Models
1470LAM0505MKN711A Part Data Attributes
|
1470LAM0505MKN711A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1470LAM0505MKN711A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 37 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1470LAM0505MKN711A
This table gives cross-reference parts and alternative options found for 1470LAM0505MKN711A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470LAM0505MKN711A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LAM0505MKN511D | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LAM0505MKN711A vs 8470LAM0505MKN511D |
2470LAM0505MKN911B | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LAM0505MKN711A vs 2470LAM0505MKN911B |
2470LAM0505MKN211M | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LAM0505MKN711A vs 2470LAM0505MKN211M |
1470LAM0505MKN711R | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LAM0505MKN711A vs 1470LAM0505MKN711R |
1470LAM0505MKN911F | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LAM0505MKN711A vs 1470LAM0505MKN911F |
8470LAM0505MKN911J | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LAM0505MKN711A vs 8470LAM0505MKN911J |
8470LAM0505MKN411J | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LAM0505MKN711A vs 8470LAM0505MKN411J |
2470LAM0505MKN511A | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LAM0505MKN711A vs 2470LAM0505MKN511A |
8470LAM0505MKN111C | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LAM0505MKN711A vs 8470LAM0505MKN111C |
2470LAM0505MKN111R | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LAM0505MKN711A vs 2470LAM0505MKN111R |