-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Female, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
244995
ERNI
Buy Now
Datasheet
|
Compare Parts:
244995
ERNI
Rectangular Power Connector, 5 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERNI | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (47) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 244995. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 244995, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0359770590 | Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 244995 vs 0359770590 |
67926-0025 | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Molex | 244995 vs 67926-0025 |
65697-001 | Rectangular Power Connector, 5 Contact(s), Female | Amphenol FCi | 244995 vs 65697-001 |
CTH156F18-5-T | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Panduit Corp | 244995 vs CTH156F18-5-T |
009090055111851 | Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal | KYOCERA Corporation | 244995 vs 009090055111851 |
JS-5001-05 | Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Chyao Shiunn Electronic Industrial Ltd | 244995 vs JS-5001-05 |
214547 | Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | ERNI | 244995 vs 214547 |
CEH156F18-5-TA | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Panduit Corp | 244995 vs CEH156F18-5-TA |
90833-2019 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 244995 vs 90833-2019 |
214548 | Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | ERNI | 244995 vs 214548 |