-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | OEM and CM Only | 900 |
|
$2.3923 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214547
ERNI
Buy Now
Datasheet
|
Compare Parts:
214547
ERNI
Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERNI | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 214547. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 214547, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90833-2001 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 214547 vs 90833-2001 |
CTH156F18-5-T | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Panduit Corp | 214547 vs CTH156F18-5-T |
90833-2012 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 214547 vs 90833-2012 |
65697-011 | Rectangular Power Connector, 5 Contact(s), Female | Amphenol FCi | 214547 vs 65697-011 |
90833-2023 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 214547 vs 90833-2023 |
3615-105 | Rectangular Power Connector, 5 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | 214547 vs 3615-105 |
35709905 | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 214547 vs 35709905 |
364709 | Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal | ERNI | 214547 vs 364709 |
009090055111861 | CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 214547 vs 009090055111861 |
F31MSF-05V-KY | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 214547 vs F31MSF-05V-KY |