Part Details for 2431306150 by W+P Products GmbH
Overview of 2431306150 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2431306150
2431306150 CAD Models
2431306150 Part Data Attributes
|
2431306150
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
2431306150
W+P Products GmbH
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2431306150
This table gives cross-reference parts and alternative options found for 2431306150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2431306150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53052-0610 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2431306150 vs 53052-0610 |
BH06B-PXASK | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 2431306150 vs BH06B-PXASK |
681430610 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2431306150 vs 681430610 |
90647-3006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2431306150 vs 90647-3006 |
2,5MSFD06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | 2431306150 vs 2,5MSFD06 |
353010650 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2431306150 vs 353010650 |
B06B-XASK-1N(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 2431306150 vs B06B-XASK-1N(LF)(SN) |
35312-0782 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 2431306150 vs 35312-0782 |
2,5MS06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | 2431306150 vs 2,5MS06 |
B6P-TBA | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 2431306150 vs B6P-TBA |