Part Details for 2,5MS06 by Lumberg Connect GmbH
Overview of 2,5MS06 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2,5MS06
2,5MS06 CAD Models
2,5MS06 Part Data Attributes:
|
2,5MS06
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
2,5MS06
Lumberg Connect GmbH
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MINIMODUL | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ZINC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2,5MS06
This table gives cross-reference parts and alternative options found for 2,5MS06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2,5MS06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-172681-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2,5MS06 vs 4-172681-6 |
90647-1406 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2,5MS06 vs 90647-1406 |
4-880222-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2,5MS06 vs 4-880222-6 |
2-880222-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2,5MS06 vs 2-880222-6 |
93610-0064 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2,5MS06 vs 93610-0064 |
B(6)P-TB(B)(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 2,5MS06 vs B(6)P-TB(B)(LF)(SN) |
BE6P-SHF-1AA(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 2,5MS06 vs BE6P-SHF-1AA(LF)(SN) |
90647-3406 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2,5MS06 vs 90647-3406 |
2431206160 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 2,5MS06 vs 2431206160 |
SB(06)P-HVQ-29(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 2,5MS06 vs SB(06)P-HVQ-29(LF)(SN) |