Part Details for 240-034-33-9PPGNN.190 by Glenair Inc
Overview of 240-034-33-9PPGNN.190 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 240-034-33-9PPGNN.190
240-034-33-9PPGNN.190 CAD Models
240-034-33-9PPGNN.190 Part Data Attributes
|
240-034-33-9PPGNN.190
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-034-33-9PPGNN.190
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 240-034-33-9PPGNN.190
This table gives cross-reference parts and alternative options found for 240-034-33-9PPGNN.190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-034-33-9PPGNN.190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMDM-C39SL001M3 | D Microminiature Connector, 9 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | 240-034-33-9PPGNN.190 vs TMDM-C39SL001M3 |
240-034-33-9PCFNN.150 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | 240-034-33-9PPGNN.190 vs 240-034-33-9PCFNN.150 |
240-034-33-9PPENN.190 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | 240-034-33-9PPGNN.190 vs 240-034-33-9PPENN.190 |
240-034-33-9SPGNN.150 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | 240-034-33-9PPGNN.190 vs 240-034-33-9SPGNN.150 |
FMD-1A-1N5PM | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 240-034-33-9PPGNN.190 vs FMD-1A-1N5PM |
240-034-33-9SPBNN.150 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | 240-034-33-9PPGNN.190 vs 240-034-33-9SPBNN.150 |
240-034-33-9PPFNN.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | 240-034-33-9PPGNN.190 vs 240-034-33-9PPFNN.250 |
240-031-3-9SCE2 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | 240-034-33-9PPGNN.190 vs 240-031-3-9SCE2 |
240-034-33-9SPENN.110 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | 240-034-33-9PPGNN.190 vs 240-034-33-9SPENN.110 |
240-034-33-9PPDNN.125 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | 240-034-33-9PPGNN.190 vs 240-034-33-9PPDNN.125 |