Part Details for FMD-1A-1N5PM by Cristek Interconnects Inc
Overview of FMD-1A-1N5PM by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMD-1A-1N5PM
FMD-1A-1N5PM CAD Models
FMD-1A-1N5PM Part Data Attributes
|
FMD-1A-1N5PM
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
FMD-1A-1N5PM
Cristek Interconnects Inc
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for FMD-1A-1N5PM
This table gives cross-reference parts and alternative options found for FMD-1A-1N5PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMD-1A-1N5PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-034-33-9PPGNN.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | FMD-1A-1N5PM vs 240-034-33-9PPGNN.250 |
240-034-33-9PPGNN.150 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | FMD-1A-1N5PM vs 240-034-33-9PPGNN.150 |
240-034-33-9SCENN.190 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | FMD-1A-1N5PM vs 240-034-33-9SCENN.190 |
240-034-33-9SCGNN.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | FMD-1A-1N5PM vs 240-034-33-9SCGNN.250 |
240-031-3-9SPA2 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | FMD-1A-1N5PM vs 240-031-3-9SPA2 |
240-034-33-9SPENN.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | FMD-1A-1N5PM vs 240-034-33-9SPENN.250 |
240-031-3-9SCA2 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | FMD-1A-1N5PM vs 240-031-3-9SCA2 |
240-034-33-9PCBNN.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | FMD-1A-1N5PM vs 240-034-33-9PCBNN.250 |
FMD-1A-1N5PL | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | FMD-1A-1N5PM vs FMD-1A-1N5PL |
240-034-33-9PCCNN.190 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | FMD-1A-1N5PM vs 240-034-33-9PCCNN.190 |