Datasheets
240-031-1-31PCG1NN by: Glenair Inc

31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER

Part Details for 240-031-1-31PCG1NN by Glenair Inc

Overview of 240-031-1-31PCG1NN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 240-031-1-31PCG1NN

240-031-1-31PCG1NN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

240-031-1-31PCG1NN Part Data Attributes

240-031-1-31PCG1NN Glenair Inc
Buy Now Datasheet
Compare Parts:
240-031-1-31PCG1NN Glenair Inc 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Body Breadth 0.31 inch
Body Depth 0.347 inch
Body Length 1.335 inch
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE
Contact Material BERYLLIUM COPPER
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 250VDC V
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER (LCP)
MIL Conformance NO
Manufacturer Series 240-231
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.27 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reliability COMMERCIAL
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size E
Terminal Length 0.11 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 31

Alternate Parts for 240-031-1-31PCG1NN

This table gives cross-reference parts and alternative options found for 240-031-1-31PCG1NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-031-1-31PCG1NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
240-031-5-31PCG1NN Glenair Inc Check for Price 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER 240-031-1-31PCG1NN vs 240-031-5-31PCG1NN
240-031-33-31PCG1NN Glenair Inc Check for Price D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, 240-031-1-31PCG1NN vs 240-031-33-31PCG1NN
240-031-6-31PCG1NN Glenair Inc Check for Price 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER 240-031-1-31PCG1NN vs 240-031-6-31PCG1NN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-031-1-31PCG1NN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-031-1-31PCG1NN by Glenair Inc

Select Manufacturer
Which Manufacturer of 240-031-1-31PCG1NN would you like to use for your alert(s)?
  • Please alert me when 240-031-1-31PCG1NN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-031-1-31PCG1NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-031-1-31PCG1NN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-031-1-31PCG1NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-031-1-31PCG1NN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-031-1-31PCG1NN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: