Part Details for 240-021H-104PJFCEC-P by Glenair Inc
Overview of 240-021H-104PJFCEC-P by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 240-021H-104PJFCEC-P
240-021H-104PJFCEC-P CAD Models
240-021H-104PJFCEC-P Part Data Attributes
|
240-021H-104PJFCEC-P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-021H-104PJFCEC-P
Glenair Inc
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | YELLOW CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 |
Alternate Parts for 240-021H-104PJFCEC-P
This table gives cross-reference parts and alternative options found for 240-021H-104PJFCEC-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-021H-104PJFCEC-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDH-PH6BPW4 | D Subminiature Connector, 104 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 240-021H-104PJFCEC-P vs FDH-PH6BPW4 |
FD308-6104PC402-000 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 240-021H-104PJFCEC-P vs FD308-6104PC402-000 |
FDH-PM6APP0 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 240-021H-104PJFCEC-P vs FDH-PM6APP0 |
FDH-PT6BPW0 | D Subminiature Connector, 104 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 240-021H-104PJFCEC-P vs FDH-PT6BPW0 |
FDH-TH6OPS0 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 240-021H-104PJFCEC-P vs FDH-TH6OPS0 |
FDH-PT6APS0 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 240-021H-104PJFCEC-P vs FDH-PT6APS0 |
FDH-CT6OPP0 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 240-021H-104PJFCEC-P vs FDH-CT6OPP0 |
FDH-PM6TPP0 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 240-021H-104PJFCEC-P vs FDH-PM6TPP0 |
FDH-TH6APW0 | D Subminiature Connector, 104 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 240-021H-104PJFCEC-P vs FDH-TH6APW0 |
FDH-PT6YPS4 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 240-021H-104PJFCEC-P vs FDH-PT6YPS4 |