There are no models available for this part yet.
Overview of FDH-PM6APP0 by Cristek Interconnects Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for FDH-PM6APP0 by Cristek Interconnects Inc
Part Data Attributes for FDH-PM6APP0 by Cristek Interconnects Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
6
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
104
|
Alternate Parts for FDH-PM6APP0
This table gives cross-reference parts and alternative options found for FDH-PM6APP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDH-PM6APP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDH-PH6BPW4 | D Subminiature Connector, 104 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDH-PM6APP0 vs FDH-PH6BPW4 |
FD308-6104PC402-000 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | FDH-PM6APP0 vs FD308-6104PC402-000 |
FDH-PT6BPW0 | D Subminiature Connector, 104 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDH-PM6APP0 vs FDH-PT6BPW0 |
FDH-TH6OPS0 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDH-PM6APP0 vs FDH-TH6OPS0 |
FDH-PT6APS0 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDH-PM6APP0 vs FDH-PT6APS0 |
FDH-CT6OPP0 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDH-PM6APP0 vs FDH-CT6OPP0 |
FDH-PM6TPP0 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDH-PM6APP0 vs FDH-PM6TPP0 |
FDH-TH6APW0 | D Subminiature Connector, 104 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDH-PM6APP0 vs FDH-TH6APW0 |
FDH-PT6YPS4 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDH-PM6APP0 vs FDH-PT6YPS4 |
FDH-LH6BPS4 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDH-PM6APP0 vs FDH-LH6BPS4 |