Part Details for 23SX26 by Honeywell Sensing and Control
Overview of 23SX26 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23SX26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23SX26-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 3,81 mm [0.15 in] Straight Pin Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
153 In Stock |
|
$13.7400 / $27.4100 | Buy Now |
DISTI #
79059146
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 1A 250VAC 30VDC 1.39N Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1534 | Americas - 152 |
|
$26.5590 / $35.6330 | Buy Now |
DISTI #
23SX26
|
TTI | Basic / Snap Action Switches SUBMINIATURE BASICS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 3,81 mm [0.15 in] Straight Pin Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
153 In Stock |
|
$13.7400 / $27.4100 | Buy Now |
Part Details for 23SX26
23SX26 CAD Models
23SX26 Part Data Attributes
|
23SX26
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
23SX26
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | PLASTIC | |
Actuator Type | PLUNGER | |
Additional Feature | STANDARD: MIL-PRF-8805; CE; CSA; CUL; ENEC; UL | |
Center Contact Plating | GOLD | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -54 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |