-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.61mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1231
|
Newark | Subminiature Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell 23SX39-T Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5600 / $40.4000 | Buy Now |
DISTI #
480-4146-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
599 In Stock |
|
$31.1166 / $43.6700 | Buy Now |
DISTI #
785-23SX39-T
|
Mouser Electronics | Basic / Snap Action Switches 1A PIN PLNGR WIRE WR RoHS: Compliant | 562 |
|
$29.3800 / $36.4400 | Buy Now |
DISTI #
70485222
|
RS | Subminiature Basic Switch, SPDT, 125 VAC, 1 Amp, Pin Plunger, Solder Term | Honeywell 23SX39-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 151 |
|
$28.7500 / $37.3400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plated Contacts, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
220 In Stock |
|
$26.7700 / $37.7100 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 0.61mm, PANEL MOUNT | 1 |
|
$24.0320 | Buy Now |
DISTI #
23SX39-T
|
TTI | Basic / Snap Action Switches 1A PIN PLNGR WIRE WR Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7159 In Stock |
|
$30.7700 / $36.4400 | Buy Now |
DISTI #
23SX39-T
|
TME | Microswitch SNAP ACTION, 1A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 1 | 10 |
|
$42.9400 / $45.0800 | Buy Now |
DISTI #
Honeywell 23SX39-T
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plated Contacts, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
220 In Stock |
|
$26.7700 / $37.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23SX39-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
23SX39-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.61mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.61 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 85 °C | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 23SX39-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23SX39-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23SX83-H340 | Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.6mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount-threaded | Honeywell Sensing and Control | 23SX39-T vs 23SX83-H340 |
13SX21-T | Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.6mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 23SX39-T vs 13SX21-T |