Part Details for 23AC80-UL by Honeywell Sensing and Control
Overview of 23AC80-UL by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 23AC80-UL
23AC80-UL CAD Models
23AC80-UL Part Data Attributes
|
23AC80-UL
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
23AC80-UL
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Rod Type Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROD TYPE | |
Body Breadth | 12.7 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 38.1 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |