Part Details for 239084746652L by YAGEO Corporation
Overview of 239084746652L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239084746652L
239084746652L CAD Models
239084746652L Part Data Attributes
|
239084746652L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239084746652L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 239084746652L
This table gives cross-reference parts and alternative options found for 239084746652L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239084746652L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ABBX6651 | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239084746652L vs AR02ABBX6651 |
RTAN0402AKT6K65 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239084746652L vs RTAN0402AKT6K65 |
NTR04B6651BTRF | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | 239084746652L vs NTR04B6651BTRF |
RT0402BRB076K65L | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239084746652L vs RT0402BRB076K65L |
239080746652L | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | 239084746652L vs 239080746652L |
PRC0402TC106.65K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | 239084746652L vs PRC0402TC106.65K+/-0.05% |
NTR04A6651BTRF | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | 239084746652L vs NTR04A6651BTRF |
AR02BTBX6651 | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239084746652L vs AR02BTBX6651 |
RT0402BRB136K65L | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239084746652L vs RT0402BRB136K65L |
NTR04A6651BTR1KF | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | 239084746652L vs NTR04A6651BTR1KF |