Part Details for RT0402BRB076K65L by YAGEO Corporation
Overview of RT0402BRB076K65L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRB076K65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402BRB076K65L-ND
|
DigiKey | RES 6.65K OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1930 | Buy Now |
DISTI #
RT0402BRB076K65L
|
Avnet Americas | Resistor Thin Film 6.65kOhm 0.1% 0402 2-Pin Paper T/R - Tape and Reel (Alt: RT0402BRB076K65L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0457 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 6.65K Ohms 0.1% 1/16W 10PPM SMT | 0 |
|
$0.1349 / $0.1551 | RFQ |
Part Details for RT0402BRB076K65L
RT0402BRB076K65L CAD Models
RT0402BRB076K65L Part Data Attributes
|
RT0402BRB076K65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRB076K65L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRB076K65L
This table gives cross-reference parts and alternative options found for RT0402BRB076K65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRB076K65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402AKT6K65 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRB076K65L vs RTAN0402AKT6K65 |
NTR04B6651BTRF | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRB076K65L vs NTR04B6651BTRF |
AR02BBBY6651N | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | RT0402BRB076K65L vs AR02BBBY6651N |
RT0402WRB136K65L | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRB076K65L vs RT0402WRB136K65L |
AF0402AY6651B-T10 | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRB076K65L vs AF0402AY6651B-T10 |
RNCF0402AKT6K65 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRB076K65L vs RNCF0402AKT6K65 |
RTAN0402BKT6K65 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRB076K65L vs RTAN0402BKT6K65 |
RNCF0402BTT6K65 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRB076K65L vs RNCF0402BTT6K65 |
AR02ATBY6651 | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRB076K65L vs AR02ATBY6651 |
AR02BBBX6651 | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRB076K65L vs AR02BBBX6651 |