Part Details for 239082447772L by YAGEO Corporation
Overview of 239082447772L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239082447772L
239082447772L CAD Models
239082447772L Part Data Attributes
|
239082447772L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239082447772L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 7770 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239082447772L
This table gives cross-reference parts and alternative options found for 239082447772L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239082447772L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239080447772L | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239082447772L vs 239080447772L |
RT0603BRB077K77L | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239082447772L vs RT0603BRB077K77L |
239082437772L | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239082447772L vs 239082437772L |
9T06031A7771BCPF4 | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239082447772L vs 9T06031A7771BCPF4 |
MCT0603-10.1%PW7K77 | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | 239082447772L vs MCT0603-10.1%PW7K77 |
RT0603BRB137K77L | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239082447772L vs RT0603BRB137K77L |
CMF06037K77+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.065W, 7770ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239082447772L vs CMF06037K77+-0.1%TCR10 |
239084437772L | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239082447772L vs 239084437772L |
TNPW06037K77BYEN | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239082447772L vs TNPW06037K77BYEN |
9T06031A7771WCPF4 | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239082447772L vs 9T06031A7771WCPF4 |