Part Details for MCT0603-10.1%PW7K77 by Vishay Intertechnologies
Overview of MCT0603-10.1%PW7K77 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603-10.1%PW7K77
MCT0603-10.1%PW7K77 CAD Models
MCT0603-10.1%PW7K77 Part Data Attributes
|
MCT0603-10.1%PW7K77
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603-10.1%PW7K77
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 7770 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603-10.1%PW7K77
This table gives cross-reference parts and alternative options found for MCT0603-10.1%PW7K77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603-10.1%PW7K77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRB077K77L | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%PW7K77 vs RT0603BRB077K77L |
239084437772L | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%PW7K77 vs 239084437772L |
9T06031A7771WCPF4 | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%PW7K77 vs 9T06031A7771WCPF4 |
9T06031A7771BCPFT | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%PW7K77 vs 9T06031A7771BCPFT |
9T06031A7771BCPF3 | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%PW7K77 vs 9T06031A7771BCPF3 |
RT0603BRB137K77L | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%PW7K77 vs RT0603BRB137K77L |
TNPW06037K77BYTA0H | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603-10.1%PW7K77 vs TNPW06037K77BYTA0H |
9T06031A7771WCPF3 | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%PW7K77 vs 9T06031A7771WCPF3 |
RT0603WRB077K77L | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%PW7K77 vs RT0603WRB077K77L |
239082447772L | Fixed Resistor, Thin Film, 0.1W, 7770ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%PW7K77 vs 239082447772L |