Part Details for 239081158879L by YAGEO Corporation
Overview of 239081158879L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239081158879L
239081158879L CAD Models
239081158879L Part Data Attributes
|
239081158879L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239081158879L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239081158879L
This table gives cross-reference parts and alternative options found for 239081158879L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239081158879L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTBV88R7 | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239081158879L vs AR06CTBV88R7 |
TP0610C887JTCE | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239081158879L vs TP0610C887JTCE |
RTX0688R7CBP2 | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | 239081158879L vs RTX0688R7CBP2 |
RNCF1206CKT88R7 | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239081158879L vs RNCF1206CKT88R7 |
RT1206CRB1088R7L | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239081158879L vs RT1206CRB1088R7L |
RT1206CRB0788R7L | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239081158879L vs RT1206CRB0788R7L |
RT1206CRB1388R7L | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239081158879L vs RT1206CRB1388R7L |
RTX0688R7CBP3 | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | 239081158879L vs RTX0688R7CBP3 |
TP0610C887JRCE | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239081158879L vs TP0610C887JRCE |
AR06CBBV88R7N | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | 239081158879L vs AR06CBBV88R7N |