Part Details for TP0610C887JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0610C887JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0610C887JTCE
TP0610C887JTCE CAD Models
TP0610C887JTCE Part Data Attributes
|
TP0610C887JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0610C887JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for TP0610C887JTCE
This table gives cross-reference parts and alternative options found for TP0610C887JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0610C887JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0610C887JRCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | TP0610C887JTCE vs TP0610C887JRCE |
CAR120688.7OHMS0.25%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | TP0610C887JTCE vs CAR120688.7OHMS0.25%10PPMHP |
CRT1206-CW-88R7EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | TP0610C887JTCE vs CRT1206-CW-88R7EAS |
NTRH12C88R7BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | TP0610C887JTCE vs NTRH12C88R7BTRF |
RTX0688R7CBP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | TP0610C887JTCE vs RTX0688R7CBP2 |
TP0610C887JT4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | TP0610C887JTCE vs TP0610C887JT4E |
RT1206CRB1388R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | TP0610C887JTCE vs RT1206CRB1388R7L |
RNCF1206CKT88R7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | TP0610C887JTCE vs RNCF1206CKT88R7 |
CRT1206-CW-88R7ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TP0610C887JTCE vs CRT1206-CW-88R7ELF |
WF12W88R7CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | TP0610C887JTCE vs WF12W88R7CTLQ |