Part Details for 239076168455L by YAGEO Corporation
Overview of 239076168455L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076168455L
239076168455L CAD Models
239076168455L Part Data Attributes
|
239076168455L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076168455L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 8450000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076168455L
This table gives cross-reference parts and alternative options found for 239076168455L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076168455L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2010F8M45 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | 239076168455L vs CRG2010F8M45 |
RC2010FK-078M45L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 239076168455L vs RC2010FK-078M45L |
RC2010FK-078M45P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 239076168455L vs RC2010FK-078M45P |
AC2010FK-078M45L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 239076168455L vs AC2010FK-078M45L |
HQ1007F8454TEE | Fixed Resistor, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 239076168455L vs HQ1007F8454TEE |
HQ1007F8454T5E | Fixed Resistor, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 239076168455L vs HQ1007F8454T5E |
RMCF2010FT8M45 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | 239076168455L vs RMCF2010FT8M45 |
RGC2010FTD8M45 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 239076168455L vs RGC2010FTD8M45 |
RC2010FK-078M45 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239076168455L vs RC2010FK-078M45 |
RM20F8454CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | 239076168455L vs RM20F8454CT |