Part Details for RGC2010FTD8M45 by SEI Stackpole Electronics Inc
Overview of RGC2010FTD8M45 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC2010FTD8M45
RGC2010FTD8M45 CAD Models
RGC2010FTD8M45 Part Data Attributes
|
RGC2010FTD8M45
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC2010FTD8M45
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 8450000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RGC2010FTD8M45
This table gives cross-reference parts and alternative options found for RGC2010FTD8M45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC2010FTD8M45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2010FK-078M45L | Fixed Resistor, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RGC2010FTD8M45 vs AF2010FK-078M45L |
CRG2010F8M45 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RGC2010FTD8M45 vs CRG2010F8M45 |
232276168455L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC2010FTD8M45 vs 232276168455L |
BCTS002010-8454FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RGC2010FTD8M45 vs BCTS002010-8454FTE |
239076168455L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RGC2010FTD8M45 vs 239076168455L |
AC2010FK-078M45L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RGC2010FTD8M45 vs AC2010FK-078M45L |
RC2010FK-078M45 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC2010FTD8M45 vs RC2010FK-078M45 |
RMCF2010FT8M45 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RGC2010FTD8M45 vs RMCF2010FT8M45 |
HQ1007F8454TEE | Fixed Resistor, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RGC2010FTD8M45 vs HQ1007F8454TEE |
HQ1007F8454TCE | Fixed Resistor, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RGC2010FTD8M45 vs HQ1007F8454TCE |