239076163003L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of 239076163003L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 239076163003L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239076163003L by YAGEO Corporation

239076163003L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
30000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 239076163003L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for 239076163003L

This table gives cross-reference parts and alternative options found for 239076163003L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076163003L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-0AFL4---30K- Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SRT Resistor Technology Gmbh 239076163003L vs CR-0AFL4---30K-
RMCG2010FT30K0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SEI Stackpole Electronics Inc 239076163003L vs RMCG2010FT30K0
RC2010FK-0730KP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation 239076163003L vs RC2010FK-0730KP
WR20X3002FQL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation 239076163003L vs WR20X3002FQL
RMC1/2K3002FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Kamaya Inc 239076163003L vs RMC1/2K3002FB
RTT203002FE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec 239076163003L vs RTT203002FE4
RK73HW2HLTE3002F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc 239076163003L vs RK73HW2HLTE3002F
RK73HW2HRTTEB3002F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc 239076163003L vs RK73HW2HRTTEB3002F
RK73H2HTTEB3002F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc 239076163003L vs RK73H2HTTEB3002F
RMC1/2K303FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc 239076163003L vs RMC1/2K303FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239076163003L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239076163003L by YAGEO Corporation

  • Please alert me when 239076163003L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239076163003L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239076163003L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239076163003L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239076163003L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239076163003L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: