Part Details for WR20X3002FQL by Walsin Technology Corporation
Overview of WR20X3002FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X3002FQL
WR20X3002FQL CAD Models
WR20X3002FQL Part Data Attributes
|
WR20X3002FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X3002FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR20X3002FQL
This table gives cross-reference parts and alternative options found for WR20X3002FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X3002FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFL4---30K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | WR20X3002FQL vs CR-0AFL4---30K- |
RMCF2010FT30K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | WR20X3002FQL vs RMCF2010FT30K0 |
CRG2010F30K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WR20X3002FQL vs CRG2010F30K |
RK73HW2HLTED3002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20X3002FQL vs RK73HW2HLTED3002F |
RMGW50K303FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | WR20X3002FQL vs RMGW50K303FB |
RK73HW2HRTTEB3002F | RES,SMT,THICK FILM,30K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | WR20X3002FQL vs RK73HW2HRTTEB3002F |
RTT203002FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | WR20X3002FQL vs RTT203002FE4 |
RMC1/2K303FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | WR20X3002FQL vs RMC1/2K303FTE |
RK73HW2HRTBK3002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | WR20X3002FQL vs RK73HW2HRTBK3002F |
RK73H2HLTEB3002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | WR20X3002FQL vs RK73H2HLTEB3002F |