Part Details for 239075147411L by YAGEO Corporation
Overview of 239075147411L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239075147411L
239075147411L CAD Models
239075147411L Part Data Attributes
|
239075147411L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239075147411L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 741 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239075147411L
This table gives cross-reference parts and alternative options found for 239075147411L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239075147411L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239073147411L | Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075147411L vs 239073147411L |
9T12063A7410WDPFT | Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075147411L vs 9T12063A7410WDPFT |
RT1206BRC07741RL | Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075147411L vs RT1206BRC07741RL |
239073137411L | Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075147411L vs 239073137411L |
CMF1206741R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 239075147411L vs CMF1206741R+-0.05%TCR15 |
9T12063A7410BDPF4 | Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075147411L vs 9T12063A7410BDPF4 |
RT1206BRC10741RL | Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075147411L vs RT1206BRC10741RL |
9T12063A7410WDPF4 | Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075147411L vs 9T12063A7410WDPF4 |
9T12063A7410BDPF3 | Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075147411L vs 9T12063A7410BDPF3 |
CMF1206741R+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 239075147411L vs CMF1206741R+-0.1%TCR15 |