239073147411L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,

Overview of 239073147411L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239073147411L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239073147411L by YAGEO Corporation

239073147411L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
741 Ω
Resistor Type
FIXED RESISTOR
Series
RT
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. 239073147411L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
    VS

Alternate Parts for 239073147411L

This table gives cross-reference parts and alternative options found for 239073147411L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073147411L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T12063A7410WDPFT Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation 239073147411L vs 9T12063A7410WDPFT
CMF1206741R+-0.05%TCR15 Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 1206, SRT Resistor Technology Gmbh 239073147411L vs CMF1206741R+-0.05%TCR15
239075147411L Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation 239073147411L vs 239075147411L
RT1206BRC10741RL Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation 239073147411L vs RT1206BRC10741RL
RT1206BRC07741RL Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation 239073147411L vs RT1206BRC07741RL
239073137411L Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation 239073147411L vs 239073137411L
9T12063A7410BDPF4 Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation 239073147411L vs 9T12063A7410BDPF4
9T12063A7410BDPF3 Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation 239073147411L vs 9T12063A7410BDPF3
RT1206WRC07741RL Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation 239073147411L vs RT1206WRC07741RL
239071147411L Fixed Resistor, Thin Film, 0.25W, 741ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation 239073147411L vs 239071147411L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239073147411L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239073147411L by YAGEO Corporation

  • Please alert me when 239073147411L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 239073147411L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239073147411L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 239073147411L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239073147411L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239073147411L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: