Part Details for 239074455101L by YAGEO Corporation
Overview of 239074455101L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239074455101L
239074455101L CAD Models
239074455101L Part Data Attributes
|
239074455101L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239074455101L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239074455101L
This table gives cross-reference parts and alternative options found for 239074455101L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239074455101L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-CX-5100EAS | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239074455101L vs CRT0603-CX-5100EAS |
RT0603CRC07510RL | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239074455101L vs RT0603CRC07510RL |
RT0603CRC13510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | 239074455101L vs RT0603CRC13510R |
AR03CTNX5100N | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | 239074455101L vs AR03CTNX5100N |
RT0603CRC13510RL | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239074455101L vs RT0603CRC13510RL |
AR03CBNX5100N | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | 239074455101L vs AR03CBNX5100N |
AR03CTNX5100 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239074455101L vs AR03CTNX5100 |
PR03CTNX5100 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239074455101L vs PR03CTNX5100 |
RNCH0603CKS510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239074455101L vs RNCH0603CKS510R |
PRC0603TC15Y510R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | 239074455101L vs PRC0603TC15Y510R+-0.25% |