AR03CBNX5100N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,

Overview of AR03CBNX5100N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03CBNX5100N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03CBNX5100N by Viking Tech Corp

AR03CBNX5100N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
510 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. AR03CBNX5100N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
    VS

Alternate Parts for AR03CBNX5100N

This table gives cross-reference parts and alternative options found for AR03CBNX5100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBNX5100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239074455101L Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation AR03CBNX5100N vs 239074455101L
RTX035100CCP3 Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Ralec AR03CBNX5100N vs RTX035100CCP3
ERA3APC511V Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components AR03CBNX5100N vs ERA3APC511V
RT0603CRC07510RL Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation AR03CBNX5100N vs RT0603CRC07510RL
PRC0603TC15X510R+-0.25% Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc AR03CBNX5100N vs PRC0603TC15X510R+-0.25%
RT0603CRC13510R Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation AR03CBNX5100N vs RT0603CRC13510R
RT0603CRC10510RL Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AR03CBNX5100N vs RT0603CRC10510RL
PRC0603TTC15X510R+-0.25% Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc AR03CBNX5100N vs PRC0603TTC15X510R+-0.25%
CRT0603-CX-5100ELF Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc AR03CBNX5100N vs CRT0603-CX-5100ELF
WF06F5100CALQ Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03CBNX5100N vs WF06F5100CALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03CBNX5100N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03CBNX5100N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03CBNX5100N would you like to use for your alert(s)?
  • Please alert me when AR03CBNX5100N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03CBNX5100N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03CBNX5100N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03CBNX5100N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03CBNX5100N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03CBNX5100N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: