Part Details for 239070448209L by YAGEO Corporation
Overview of 239070448209L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239070448209L
239070448209L CAD Models
239070448209L Part Data Attributes
|
239070448209L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239070448209L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239070448209L
This table gives cross-reference parts and alternative options found for 239070448209L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239070448209L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0382R0BCP4 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | 239070448209L vs RTX0382R0BCP4 |
RT0603WRC1082RL | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239070448209L vs RT0603WRC1082RL |
RNCH0603BTS82R0 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239070448209L vs RNCH0603BTS82R0 |
RTW10C0603A82R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | 239070448209L vs RTW10C0603A82R0-RG70 |
RNCH0603BKS82R0 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239070448209L vs RNCH0603BKS82R0 |
RP73D1J82RATD | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239070448209L vs RP73D1J82RATD |
RNCF0603ATS82R0 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239070448209L vs RNCF0603ATS82R0 |
RP73D1J82RATDF | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239070448209L vs RP73D1J82RATDF |
CRT0603-AX-82R0EAS | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239070448209L vs CRT0603-AX-82R0EAS |
CRT0603-BX-82R0ELF | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239070448209L vs CRT0603-BX-82R0ELF |