Part Details for CRT0603-BX-82R0ELF by Bourns Inc
Overview of CRT0603-BX-82R0ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-BX-82R0ELF
CRT0603-BX-82R0ELF CAD Models
CRT0603-BX-82R0ELF Part Data Attributes
|
CRT0603-BX-82R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BX-82R0ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BX-82R0ELF
This table gives cross-reference parts and alternative options found for CRT0603-BX-82R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BX-82R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0382R0BCP4 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | CRT0603-BX-82R0ELF vs RTX0382R0BCP4 |
RT0603WRC1082RL | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BX-82R0ELF vs RT0603WRC1082RL |
RNCH0603BTS82R0 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-BX-82R0ELF vs RNCH0603BTS82R0 |
RTW10C0603A82R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-BX-82R0ELF vs RTW10C0603A82R0-RG70 |
RNCH0603BKS82R0 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-BX-82R0ELF vs RNCH0603BKS82R0 |
RP73D1J82RATD | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BX-82R0ELF vs RP73D1J82RATD |
RNCF0603ATS82R0 | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-BX-82R0ELF vs RNCF0603ATS82R0 |
RP73D1J82RATDF | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BX-82R0ELF vs RP73D1J82RATDF |
239070448209L | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CRT0603-BX-82R0ELF vs 239070448209L |
CRT0603-AX-82R0EAS | Fixed Resistor, Thin Film, 0.1W, 82ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-BX-82R0ELF vs CRT0603-AX-82R0EAS |