Part Details for 239070147871L by YAGEO Corporation
Overview of 239070147871L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239070147871L
239070147871L CAD Models
239070147871L Part Data Attributes
|
239070147871L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239070147871L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239070147871L
This table gives cross-reference parts and alternative options found for 239070147871L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239070147871L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A787RBTN | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | TE Connectivity | 239070147871L vs RP73D2A787RBTN |
AMF0805787R0.1%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | 239070147871L vs AMF0805787R0.1%15PPM/KNP5 |
WF08F7870BALQ | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239070147871L vs WF08F7870BALQ |
SF08F7870ATLQ | Fixed Resistor, Thin Film, 0.125W, 787ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239070147871L vs SF08F7870ATLQ |
AMF0805787R0.05%15PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | 239070147871L vs AMF0805787R0.05%15PPM/KKS |
AMF0805787R0.05%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | 239070147871L vs AMF0805787R0.05%15PPM/KNP5 |
RP73D2A787RATN | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 | TE Connectivity | 239070147871L vs RP73D2A787RATN |
RTX057870BCTP | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | 239070147871L vs RTX057870BCTP |
AMF0805787R0.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | 239070147871L vs AMF0805787R0.1%15PPM/KNS |
239074137871L | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | 239070147871L vs 239074137871L |