Part Details for RP73D2A787RATN by TE Connectivity
Overview of RP73D2A787RATN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2A787RATN
RP73D2A787RATN CAD Models
RP73D2A787RATN Part Data Attributes
|
RP73D2A787RATN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A787RATN
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A787RATN
This table gives cross-reference parts and alternative options found for RP73D2A787RATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A787RATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A787RBTN | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | TE Connectivity | RP73D2A787RATN vs RP73D2A787RBTN |
AMF0805787R0.1%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | RP73D2A787RATN vs AMF0805787R0.1%15PPM/KNP5 |
WF08F7870BALQ | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73D2A787RATN vs WF08F7870BALQ |
SF08F7870ATLQ | Fixed Resistor, Thin Film, 0.125W, 787ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73D2A787RATN vs SF08F7870ATLQ |
AMF0805787R0.05%15PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | RP73D2A787RATN vs AMF0805787R0.05%15PPM/KKS |
AMF0805787R0.05%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | RP73D2A787RATN vs AMF0805787R0.05%15PPM/KNP5 |
RTX057870BCTP | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | RP73D2A787RATN vs RTX057870BCTP |
AMF0805787R0.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | RP73D2A787RATN vs AMF0805787R0.1%15PPM/KNS |
239074137871L | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RP73D2A787RATN vs 239074137871L |
AMF0805787R0.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | RP73D2A787RATN vs AMF0805787R0.1%15PPM/KNP10 |