Part Details for 239064768669L by YAGEO Corporation
Overview of 239064768669L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064768669L
239064768669L CAD Models
239064768669L Part Data Attributes
|
239064768669L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064768669L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 239064768669L
This table gives cross-reference parts and alternative options found for 239064768669L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064768669L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DBC86R6 | Fixed Resistor, Thin Film, 0.5W, 86.6ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 239064768669L vs AR02DBC86R6 |
SF04R86R6DTL | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239064768669L vs SF04R86R6DTL |
239060768669L | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239064768669L vs 239060768669L |
WF04U86R6DALQ | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239064768669L vs WF04U86R6DALQ |
RTX0286R6DDH4 | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | 239064768669L vs RTX0286R6DDH4 |
RTX0286R6DDH3 | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | 239064768669L vs RTX0286R6DDH3 |
RNCF0402DKE86R6 | Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239064768669L vs RNCF0402DKE86R6 |
RNCF0402DTE86R6 | Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239064768669L vs RNCF0402DTE86R6 |
WF04R86R6DTLQ | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239064768669L vs WF04R86R6DTLQ |
RP73PF1E86R6DTD | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | 239064768669L vs RP73PF1E86R6DTD |