Part Details for WF04U86R6DALQ by Walsin Technology Corporation
Overview of WF04U86R6DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U86R6DALQ
WF04U86R6DALQ CAD Models
WF04U86R6DALQ Part Data Attributes
|
WF04U86R6DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U86R6DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04U86R6DALQ
This table gives cross-reference parts and alternative options found for WF04U86R6DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U86R6DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PF1E86R6DTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | WF04U86R6DALQ vs RP73PF1E86R6DTD |
MCS0402-250.5%ATE086R6 | Vishay Beyschlag | Check for Price | RES,SMT,THIN FILM,86.6 OHMS,50WV,.5% +/-TOL,-25,25PPM TC,0402 CASE | WF04U86R6DALQ vs MCS0402-250.5%ATE086R6 |
PRC0402TC2586.6R+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | WF04U86R6DALQ vs PRC0402TC2586.6R+/-0.5% |
WF04R86R6DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | WF04U86R6DALQ vs WF04R86R6DALQ |
AF0402AE86R6D-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | WF04U86R6DALQ vs AF0402AE86R6D-T10 |
RP73PF1E86R6DTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | WF04U86R6DALQ vs RP73PF1E86R6DTG |
239064768669L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | WF04U86R6DALQ vs 239064768669L |
RTX0286R6DDH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | WF04U86R6DALQ vs RTX0286R6DDH3 |
AR02DBC86R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 86.6ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | WF04U86R6DALQ vs AR02DBC86R6 |
ARG02DTC86R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | WF04U86R6DALQ vs ARG02DTC86R6 |