Part Details for 239064456194L by YAGEO Corporation
Overview of 239064456194L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064456194L
239064456194L CAD Models
239064456194L Part Data Attributes
|
239064456194L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064456194L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239064456194L
This table gives cross-reference parts and alternative options found for 239064456194L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064456194L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0325C6193R5E | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239064456194L vs TP0325C6193R5E |
RT0603CRD13619KL | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239064456194L vs RT0603CRD13619KL |
RTX036193CDP3 | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239064456194L vs RTX036193CDP3 |
PRC0603TTC25X619K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | 239064456194L vs PRC0603TTC25X619K+-0.25% |
AR03CBCX6193N | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | 239064456194L vs AR03CBCX6193N |
239060456194L | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239064456194L vs 239060456194L |
RNCF0603CTE619K | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239064456194L vs RNCF0603CTE619K |
ARG03CTC6193 | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239064456194L vs ARG03CTC6193 |
WF06R6193CALQ | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239064456194L vs WF06R6193CALQ |
CAR0603619KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | 239064456194L vs CAR0603619KOHMS0.25%25PPMHP |