Part Details for WF06R6193CALQ by Walsin Technology Corporation
Overview of WF06R6193CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R6193CALQ
WF06R6193CALQ CAD Models
WF06R6193CALQ Part Data Attributes
|
WF06R6193CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R6193CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for WF06R6193CALQ
This table gives cross-reference parts and alternative options found for WF06R6193CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R6193CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD6193C25 | Fixed Resistor, Metal Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R6193CALQ vs RN73H1JGTD6193C25 |
RT0603CCD619K | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | WF06R6193CALQ vs RT0603CCD619K |
CRT0603-CY-6193ELF | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | WF06R6193CALQ vs CRT0603-CY-6193ELF |
WF06R6193CTL | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | WF06R6193CALQ vs WF06R6193CTL |
239060456194L | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R6193CALQ vs 239060456194L |
NTRH06C6193CTRF | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | WF06R6193CALQ vs NTRH06C6193CTRF |
SF06R6193CALQ | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R6193CALQ vs SF06R6193CALQ |
RTX036193CDP3 | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R6193CALQ vs RTX036193CDP3 |
RT0603CRD10619KL | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF06R6193CALQ vs RT0603CRD10619KL |
TP0325C6193T4E | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06R6193CALQ vs TP0325C6193T4E |