239064161652L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,

Overview of 239064161652L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239064161652L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239064161652L by YAGEO Corporation

239064161652L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
1650 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. 239064161652L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for 239064161652L

This table gives cross-reference parts and alternative options found for 239064161652L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064161652L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF08R1651DALQ Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation 239064161652L vs WF08R1651DALQ
AMF08051K650.5%25PPM/KKP20 Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic 239064161652L vs AMF08051K650.5%25PPM/KKP20
RTX051651DDP4 Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Ralec 239064161652L vs RTX051651DDP4
AS0805E1651D-T5 Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) 239064161652L vs AS0805E1651D-T5
WF08R1651DTLQ Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation 239064161652L vs WF08R1651DTLQ
RTX051651DDP2 Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Ralec 239064161652L vs RTX051651DDP2
AMF08051K650.5%25PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic 239064161652L vs AMF08051K650.5%25PPM/KKP10
SF08R1651DTLA Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation 239064161652L vs SF08R1651DTLA
AMF08051K650.5%25PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic 239064161652L vs AMF08051K650.5%25PPM/KKP5
RN73R2ATTP1651D25 Fixed Resistor, Metal Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc 239064161652L vs RN73R2ATTP1651D25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239064161652L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239064161652L by YAGEO Corporation

  • Please alert me when 239064161652L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 239064161652L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239064161652L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 239064161652L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239064161652L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239064161652L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: