Part Details for RTX051651DDP4 by Ralec
Overview of RTX051651DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051651DDP4
RTX051651DDP4 CAD Models
RTX051651DDP4 Part Data Attributes
|
RTX051651DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051651DDP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX051651DDP4
This table gives cross-reference parts and alternative options found for RTX051651DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051651DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R1651DALQ | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051651DDP4 vs WF08R1651DALQ |
AMF08051K650.5%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051651DDP4 vs AMF08051K650.5%25PPM/KKP20 |
AS0805E1651D-T5 | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX051651DDP4 vs AS0805E1651D-T5 |
WF08R1651DTLQ | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051651DDP4 vs WF08R1651DTLQ |
RTX051651DDP2 | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RTX051651DDP4 vs RTX051651DDP2 |
AMF08051K650.5%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051651DDP4 vs AMF08051K650.5%25PPM/KKP10 |
SF08R1651DTLA | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051651DDP4 vs SF08R1651DTLA |
AMF08051K650.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051651DDP4 vs AMF08051K650.5%25PPM/KKP5 |
RN73R2ATTP1651D25 | Fixed Resistor, Metal Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051651DDP4 vs RN73R2ATTP1651D25 |
RTX051651DDP3 | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RTX051651DDP4 vs RTX051651DDP3 |